+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT620C+

Milli-ohm meter; LCD; IP54; Measurement memory: 500


Manufacturer: UNI-T

Manufacturer part number:
UT620C+
TME Symbol:
UT620C+

Specification

Manufacturer
UNI-T
Type of meter
milli-ohm meter
Kind of display used
LCD
Resistance measuring range
1µΩ...100mΩ/100.1mΩ...1Ω/1.001...10Ω/10.01...100Ω/100.1...1000Ω/1001Ω...10kΩ/10.01...100kΩ/100.1...300kΩ
Measuring resolution
0,1mΩ, 0,1Ω, 0,01mΩ, 0,01Ω, 0,001mΩ, 0,001Ω, 1Ω, 10Ω, 100Ω
Dimensions
161x117x68mm
IP rating
IP54
Measurement memory
500
Measuring instrument features
  • automatic power-off
  • memory built-in
Power supply
  • rechargeable battery Li-Ion x1
Gross weight480 g

WATCH VIDEO

See other products in this category: Miliohmmeters UNI-T,
*
UT620C+
0 in TME stock
Net price for quantities from 1 pcs - 218.66 USDGross price for quantities from 1 pcs - 218.66 USD
Net price for quantities from 3 pcs - 205.68 USDGross price for quantities from 3 pcs - 205.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible