+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT683KIT

Tester: LAN wiring; Test: wiring RJ11; Connection: RJ11,RJ45


Manufacturer: UNI-T

Manufacturer part number:
UT683KIT
TME Symbol:
UT683KIT

Specification

Manufacturer
UNI-T
Type of tester
LAN wiring
Detection
cable and wire continuity, groups of wires, place of cable failure
Test
wiring RJ11
Connection
RJ11, RJ45
Power supply
  • rechargeable battery Li-Ion 1050mAh x1
Measuring instrument features
  • contactless voltage detector
  • low battery indicator
  • tests continuity of cable pairs and conductors
Kit contents
  • connection lead RJ11 with alligator clips
  • RJ11 cable
  • RJ45 cable
  • USB cable
Gross weight465.05 g

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers UNI-T,
*
UT683KIT
10 in TME stock
Net price for quantities from 1 pcs - 63.60 USDGross price for quantities from 1 pcs - 63.60 USD
Net price for quantities from 3 pcs - 59.90 USDGross price for quantities from 3 pcs - 59.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible