+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTAS

Quick mounting feet; ABS; ULTRAMAS


Manufacturer: BOPLA

Manufacturer part number:
UTAS
TME Symbol:
UTAS

Specification

Manufacturer
BOPLA
Type of enclosures accessories
Quick mounting feet
Material
ABS
Enclosure description
set of 4 feet for any type of enclosure, feet height - 12mm
Application - series/manufacturer
ULTRAMAS
Gross weight15.243 g
Certificates
EAN code4049505022656
See other products in this category: Enclosures - Foots BOPLA,
*
UTAS
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.