+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 50MHz | |
Sampling | 500Msps | |
Memory record length | 25kpts | |
Kind of display used | colour, LCD TFT 7" | |
Trigger | alternative, falling-edge, impulse width, rising-edge | |
Time base | 5n...50s/div | |
Interface | USB | |
Rise time | ≤7ns | |
Input sensitivity | 1mV/div...20V/div | |
Measuring instrument features | automatic measurement of many parameters | |
Dimensions | 306x147x122mm |