+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTD2202CEX+

Oscilloscope: digital; Ch: 2; 200MHz; 1Gsps; 64kpts; 2n÷50s/div


Manufacturer: UNI-T

Manufacturer part number:
UTD2202CEX+
TME Symbol:
UTD2202CEX+

Specification

Manufacturer
UNI-T
Type of oscilloscope
digital
Number of channels
2
Band
200MHz
Sampling
1Gsps
Memory record length
64kpts
Kind of display used
colour, LCD TFT 7"
Trigger
alternative, falling-edge, impulse width, rising-edge
Time base
2n...50s/div
Max. input voltage
400V
Input coupling
AC, DC, GND
Interface
USB
Rise time
≤1.8ns
Input impedance
1MΩ/18pF
Input sensitivity
1mV/div...20V/div
Measuring instrument features
automatic measurement of many parameters
Dimensions
306x138x124mm
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight2.808 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes UNI-T,
*
UTD2202CEX+
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 337.29 USDGross price for quantities from 1 pcs - 337.29 USD
Net price for quantities from 4 pcs - 316.28 USDGross price for quantities from 4 pcs - 316.28 USD
Packaging method by the manufacturer:
Cardboard = 2 pcs