+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG16PG

Gland; IP65; PIN: 104; straight; UTG; size 16


Manufacturer: SOURIAU

Manufacturer part number:
UTG16PG
TME Symbol:
UTG16PG

Specification

Manufacturer
SOURIAU
Type of connector accessories
gland
IP rating
IP65
Number of pins
104
Spatial orientation
straight
Application - series/manufacturer
UTG
Case
size 16
Gross weight30 g
Certificates
See other products in this category: UTG connectors SOURIAU,
*
UTG16PG
0 in TME stock
Net price for quantities from 1 pcs - 13.29 USDGross price for quantities from 1 pcs - 13.29 USD
Net price for quantities from 10 pcs - 11.34 USDGross price for quantities from 10 pcs - 11.34 USD
Net price for quantities from 25 pcs - 10.60 USDGross price for quantities from 25 pcs - 10.60 USD
Net price for quantities from 50 pcs - 10.05 USDGross price for quantities from 50 pcs - 10.05 USD
Net price for quantities from 100 pcs - 9.52 USDGross price for quantities from 100 pcs - 9.52 USD
Net price for quantities from 250 pcs - 8.80 USDGross price for quantities from 250 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.