+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG2122X

Laboratory generator: arbitrary, function; 120MHz; 480x272; Ch: 2


Manufacturer: UNI-T

Manufacturer part number:
UTG2122X
TME Symbol:
UTG2122X

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
120MHz
Waveform frequency range
1µHz...5MHz (ramp waveform), 1µHz...50MHz (arbitrary waveform), 1µHz...50MHz (harmonic waveform), 1µHz...50MHz (pulse waveform), 1µHz...50MHz (square waveform), 1µHz...120MHz (sinus waveform)
Kind of display used
LCD TFT 4,3", touch screen
Display resolution
480x272
Number of channels
2
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Dimensions
215x103x316mm
Kind of modulation
3FSK, 4FSK, AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM
Waveforms
arbitrary, DC, harmonic, impulse, noise, ramp, sinus, square
Sampling
625Msps
Interface
  • LAN
  • USB device
  • USB Host
Standard equipment
  • BNC-BNC cable
  • BNC cable - crocodile clip
  • mains cable
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight4.1446 kg
See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG2122X
6 in TME stock
Net price for quantities from 1 pcs - 856.95 USDGross price for quantities from 1 pcs - 856.95 USD
Net price for quantities from 4 pcs - 801.21 USDGross price for quantities from 4 pcs - 801.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.