+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG4122A

Laboratory generator: arbitrary, function; 120MHz; LCD TFT 8"


Manufacturer: UNI-T

Manufacturer part number:
UTG4122A
TME Symbol:
UTG4122A

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
120MHz
Waveform frequency range
1µHz...3MHz (ramp waveform), 1µHz...3MHz (triangle waveform), 1µHz...40MHz (pulse waveform), 1µHz...40MHz (rectangular waveform), 1µHz...120MHz (sinus waveform)
Kind of display used
LCD TFT 8"
Display resolution
800x480
Number of channels
2
Vertical resolution
16bit
Dimensions
336x164x108mm
Interface
USB
Kind of modulation
AM, ASK, BPSK, FM, FSK, OSK, PM, PSK, PWM, QAM, QPSK, SUM
Waveforms
arbitrary, DC, harmonic, impulse, noise, ramp, sinus, square
Sampling
500Msps
Standard equipment
  • cable BNC-BNC x2
  • mains cable
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight4.2033 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG4122A
1 in TME stock
Net price for quantities from 1 pcs - 942.04 USDGross price for quantities from 1 pcs - 942.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.