+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTG962E

Laboratory generator: arbitrary, function; 60MHz; LCD TFT 4,3"

Manufacturer: UNI-T

Manufacturer part number:
UTG962E
TME Symbol:
UTG962E

Specification

Manufacturer
UNI-T
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
60MHz
Waveform frequency range
1µHz...10MHz (arbitrary waveform), 1µHz...20MHz (pulse waveform), 1µHz...20MHz (rectangular waveform), 1µHz...60MHz (sinus waveform), 1µHz...400kHz (ramp waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Vertical resolution
14bit
Output parameters
impedance: 50Ω
Dimensions
172x90x68mm
Interface
USB
Kind of modulation
AM, FM, FSK, PM
Waveforms
arbitrary, DC, impulse, noise, ramp, sinus, square
Sampling
200Msps
Standard equipment
  • BNC cable - crocodile clip
  • mains cable
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight813.5 g

WATCH VIDEO

See other products in this category: Generators and Frequency Meters UNI-T,
*
UTG962E
16 in TME stock
Net price for quantities from 1 pcs - 190.40 USDGross price for quantities from 1 pcs - 190.40 USD
Net price for quantities from 3 pcs - 177.55 USDGross price for quantities from 3 pcs - 177.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.