+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTL1040S

Electronic load; 0÷150V; Ioper: 0÷30A; 400W; 215x88x372mm


Manufacturer: UNI-T

Manufacturer part number:
UTL1040S
TME Symbol:
UTL1040S

Specification

Manufacturer
UNI-T
Type of meter
electronic load
Operating voltage
0...150V
Operating current
0...30A
Maximum power
400W
Dimensions
215x88x372mm
Kind of display used
LCD 4,3"
Interface
RS232
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Current measuring resolution
10µA
Voltage measuring resolution
10µV DC
Standard equipment
  • fuse
  • mains cable
  • user's manual
Gross weight6.7929 kg
See other products in this category: Electronic Loads UNI-T,
*
UTL1040S
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 889.77 USDGross price for quantities from 1 pcs - 889.77 USD