+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTP21

Probe: for oscilloscope; passive,high voltage; 50MHz; BNC plug


Manufacturer: UNI-T

Manufacturer part number:
UTP21
TME Symbol:
UTP21

Specification

Manufacturer
UNI-T
Type of measuring probe
for oscilloscope
Kind of probe
high voltage, passive
Band
50MHz
Max. input voltage
10kV
Cable/adapter structure
BNC plug
Gear
1000:1
Test voltage
150V/300V
Cable length
2m
Gross weight450 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers UNI-T,
*
UTP21
0 in TME stock
Net price for quantities from 1 pcs - 416.83 USDGross price for quantities from 1 pcs - 416.83 USD
Net price for quantities from 3 pcs - 390.90 USDGross price for quantities from 3 pcs - 390.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.