+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032021

Wire; UNITRONIC® ROBUST; 16x0.25mm2; unshielded; 350V; Cu; black


Manufacturer: LAPP

Manufacturer part number:
1032021
TME Symbol:
UTR-RB-16X0.25

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® ROBUST
Cable structure
16x0.25mm2
Shield structure
unshielded
Rated voltage
0.35kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
16
Core section
0.25mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
7.7mm
Kind of material
halogen free
Operating temperature
-50...90°C
Resistance to
most of chemical compounds, ozone, temperature, to weather conditions, UV rays
Earth core
none
CPR standard
no classification
Cable features
low smoke density
Cable application
  • chemical industry
  • food industry
  • indoor
  • medical applications
  • outdoor
Gross weight73.908 g
Certificates
EAN code4044776769071

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1032021
34 in TME stock
Net price for quantities from 1 m - 5.68 USDGross price for quantities from 1 m - 5.68 USD
Net price for quantities from 10 m - 4.98 USDGross price for quantities from 10 m - 4.98 USD
Net price for quantities from 25 m - 4.33 USDGross price for quantities from 25 m - 4.33 USD
Net price for quantities from 50 m - 3.85 USDGross price for quantities from 50 m - 3.85 USD
Net price for quantities from 100 m - 3.40 USDGross price for quantities from 100 m - 3.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m