+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032012

Wire; UNITRONIC® ROBUST; 2x0.25mm2; unshielded; 350V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
1032012
TME Symbol:
UTR-RB-2X0.25

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® ROBUST
Cable structure
2x0.25mm2
Shield structure
unshielded
Rated voltage
0.35kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.25mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
3.8mm
Kind of material
halogen free
Operating temperature
-50...90°C
Resistance to
most of chemical compounds, ozone, temperature, to weather conditions, UV rays
Earth core
none
CPR standard
no classification
Cable features
low smoke density
Cable application
  • chemical industry
  • food industry
  • indoor
  • medical applications
  • outdoor
Gross weight14.68 g
Certificates
EAN code4044776768982

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1032012
83 in TME stock
Net price for quantities from 1 m - 1.43 USDGross price for quantities from 1 m - 1.43 USD
Net price for quantities from 10 m - 1.25 USDGross price for quantities from 10 m - 1.25 USD
Net price for quantities from 25 m - 1.08 USDGross price for quantities from 25 m - 1.08 USD
Net price for quantities from 50 m - 0.97 USDGross price for quantities from 50 m - 0.97 USD
Net price for quantities from 100 m - 0.86 USDGross price for quantities from 100 m - 0.86 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.