+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTS2-1280K0R11

Pendrive: USB A; USB 2.0; 128GB; R: 20MB/s; W: 5MB/s; black


Manufacturer: GOODRAM

Manufacturer part number:
UTS2-1280K0R11
TME Symbol:
UTS2-1280K0R11

Specification

Manufacturer
GOODRAM
Type of pendrive
USB A
Version
USB 2.0
Memory capacity
128GB
Read speed
20MB/s
Write speed
5MB/s
Colour
black
Gross weight23.1 g
Certificates
EAN code5908267920312
See other products in this category: Pendrives GOODRAM,
*
UTS2-1280K0R11
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 3 pcs - 22.14 USDGross price for quantities from 3 pcs - 22.14 USD
Net price for quantities from 5 pcs - 19.92 USDGross price for quantities from 5 pcs - 19.92 USD
Net price for quantities from 10 pcs - 17.71 USDGross price for quantities from 10 pcs - 17.71 USD
Net price for quantities from 20 pcs - 15.50 USDGross price for quantities from 20 pcs - 15.50 USD
Packaging method by the manufacturer:Cardboard = 20 pcs