+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTS3-0640K0R11

Pendrive; USB 3.2 Gen 1; 64GB; R: 60MB/s; W: 20MB/s; black


Manufacturer: GOODRAM

Manufacturer part number:
UTS3-0640K0R11
TME Symbol:
UTS3-0640K0R11

Specification

Manufacturer
GOODRAM
Type of data storage device
pendrive
Version
USB 3.2 Gen 1
Memory capacity
64GB
Read speed
60MB/s
Write speed
20MB/s
Colour
black
Gross weight25.75 g
Certificates
EAN code5908267920848
See other products in this category: Pendrives GOODRAM,
*
UTS3-0640K0R11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 13.88 USDGross price for quantities from 1 pcs - 13.88 USD
Net price for quantities from 5 pcs - 11.36 USDGross price for quantities from 5 pcs - 11.36 USD
Net price for quantities from 10 pcs - 10.09 USDGross price for quantities from 10 pcs - 10.09 USD
Net price for quantities from 20 pcs - 8.83 USDGross price for quantities from 20 pcs - 8.83 USD
Packaging method by the manufacturer:Cardboard = 20 pcs