+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTS3060A

Spectrum analyzer; 9kHz÷6GHz; Resolution: 1Hz; 378x218x120mm


Manufacturer: UNI-T

Manufacturer part number:
UTS3060A
TME Symbol:
UTS3060A

Specification

Manufacturer
UNI-T
Type of meter
spectrum analyzer
Frequency
9kHz...6GHz
Resolution
1Hz
Kind of display used
LCD TFT 10,1", touch screen
Amplitude
reference level: -100dBm...30dBm
Dimensions
378x218x120mm
Related items
UT-CK01, UTS3000A-AMA, UTS3000A-AMK, UTS3000A-B40, UTS3000A-EMI, UTS3000A-FDD-LTE, UTS3000A-I/Q, UTS3000A-NR40, UTS3000A-TDD-LTE, UTS3000A-VSA, UTS-EMI01
Display resolution
1280x800
Connection
HDMI, RJ45, USB
Standard equipment
  • mains cable
  • USB cable
Supply voltage
  • 100/240V AC
Gross weight10 kg
See other products in this category: Spectrum Analyzers UNI-T,
*
UTS3060A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8 122.53 USDGross price for quantities from 1 pcs - 8 122.53 USD