+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTS5026A

Spectrum analyzer; 9kHz÷26.5GHz; Resolution: 1Hz; 445x311x195mm


Manufacturer: UNI-T

Manufacturer part number:
UTS5026A
TME Symbol:
UTS5026A

Specification

Manufacturer
UNI-T
Type of meter
spectrum analyzer
Frequency
9kHz...26.5GHz
Resolution
1Hz
Kind of display used
LCD TFT 15,6", touch screen
Amplitude
reference level: -170dBm...30dBm
Dimensions
445x311x195mm
Display resolution
1920x1080
Connection
HDMI, Jack 3.5mm socket, RJ45, USB
Standard equipment
  • mains cable
  • USB cable
Supply voltage
  • 100/240V AC
Gross weight18 kg
See other products in this category: Spectrum Analyzers UNI-T,
*
UTS5026A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35 624.03 USDGross price for quantities from 1 pcs - 35 624.03 USD
Net price for quantities from 3 pcs - 33 522.00 USDGross price for quantities from 3 pcs - 33 522.00 USD