+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UUJ2A221MNQ1MS

Capacitor: electrolytic; SMD; 220uF; 100VDC; Ø18x16.5mm; ±20%; UUJ


Manufacturer: NICHICON

Manufacturer part number:
UUJ2A221MNQ1MS
TME Symbol:
UUJ2A221MNQ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
UUJ
Operating current
0.44A
Height
16.5mm
Diameter
18mm
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2A221MNQ1MS
0 in TME stock
Net price for quantities from 125 pcs - 1.20 USDGross price for quantities from 125 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
Net price for quantities from 10000 pcs - 1.00 USDGross price for quantities from 10000 pcs - 1.00 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.