+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UUJ2D470MNJ1MS

Capacitor: electrolytic; SMD; 47uF; 200VDC; Ø18x16.5mm; ±20%; 5000h


Manufacturer: NICHICON

Manufacturer part number:
UUJ2D470MNJ1MS
TME Symbol:
UUJ2D470MNJ1MS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
200V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
UUJ
Operating current
0.27A
Height
16.5mm
Diameter
18mm
Gross weight0.001 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UUJ2D470MNJ1MS
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 125 pcs - 1.28 USDGross price for quantities from 125 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
Net price for quantities from 375 pcs - 1.13 USDGross price for quantities from 375 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Net price for quantities from 625 pcs - 1.07 USDGross price for quantities from 625 pcs - 1.07 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.