+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UVGA-III

VGA module; I2C,UART; 39x63x21.5mm; uC: PICASO; Features: smart


Manufacturer: 4D Systems

Manufacturer part number:
UVGA-III
TME Symbol:
UVGA-III

Specification

Manufacturer
4D Systems
Type of display accessories
VGA module
Dimensions
39x63x21.5mm
Microcontroller
PICASO
Display features
smart
Interface
  • I2C
  • UART
Programmers and development kits features
  • I/O x13
  • socket for microSD cards
Kit contents
  • connection cable
  • documentation
  • D-Sub 15pin cable
  • header strips
  • uVGA-III module
Associated circuits
  • uLCD-28PT
  • uLCD-32PT
  • uOLED-32028-P1T
Supply voltage
  • 5V DC
Gross weight60.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Embedded systems 4D Systems,
*
UVGA-III
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.10 USDGross price for quantities from 1 pcs - 53.10 USD