+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVP1A332MHD

Capacitor: electrolytic; bipolar; THT; 3300uF; 10VDC; Ø16x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UVP1A332MHD
TME Symbol:
UVP1A332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
31.5mm
Diameter
16mm
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP1A332MHD
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 300 pcs - 0.89 USDGross price for quantities from 300 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.