+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVP1C471MPD

Capacitor: electrolytic; bipolar; THT; 470uF; 16VDC; Ø10x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UVP1C471MPD
TME Symbol:
UVP1C471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
20mm
Diameter
10mm
Gross weight2.35 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP1C471MPD
0 in TME stock
Net price for quantities from 800 pcs - 0.37 USDGross price for quantities from 800 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2600 pcs - 0.34 USDGross price for quantities from 2600 pcs - 0.34 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.