+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVP1J330MPD

Capacitor: electrolytic; bipolar; THT; 33uF; 63VDC; Ø10x12.5mm


Manufacturer: NICHICON

Manufacturer part number:
UVP1J330MPD
TME Symbol:
UVP1J330MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
33µF
Operating voltage
63V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
12.5mm
Diameter
10mm
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP1J330MPD
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 600 pcs - 0.34 USDGross price for quantities from 600 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 2600 pcs - 0.30 USDGross price for quantities from 2600 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.