+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVP2A221MHD

Capacitor: electrolytic; bipolar; THT; 220uF; 100VDC; Ø18x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UVP2A221MHD
TME Symbol:
UVP2A221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
35.5mm
Diameter
18mm
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP2A221MHD
0 in TME stock
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.