+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVP2A330MHD

Capacitor: electrolytic; bipolar; THT; 33uF; 100VDC; Ø12.5x20mm


Manufacturer: NICHICON

Manufacturer part number:
UVP2A330MHD
TME Symbol:
UVP2A330MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
33µF
Operating voltage
100V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
20mm
Diameter
12.5mm
Gross weight3.2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP2A330MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.43 USDGross price for quantities from 800 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.