+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVP2A470MHD

Capacitor: electrolytic; bipolar; THT; 47uF; 100VDC; Ø12.5x20mm


Manufacturer: NICHICON

Manufacturer part number:
UVP2A470MHD
TME Symbol:
UVP2A470MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
20mm
Diameter
12.5mm
Gross weight3.38 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP2A470MHD
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.48 USDGross price for quantities from 2000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs