+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVR1J331MPD

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UVR1J331MPD
TME Symbol:
UVR1J331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVR
Max. forward impulse current
710mA
Height
20mm
Diameter
10mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR1J331MPD
0 in TME stock
Net price for quantities from 2800 pcs - 0.21 USDGross price for quantities from 2800 pcs - 0.21 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 800.
Multiplicity: 200.