+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVR2E101MHD

Capacitor: electrolytic; THT; 100uF; 250VDC; Ø16x31.5mm; ±20%; UVR


Manufacturer: NICHICON

Manufacturer part number:
UVR2E101MHD
TME Symbol:
UVR2E101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
250V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UVR
Operating current
0.52A
Height
31.5mm
Diameter
16mm
Gross weight7.97 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR2E101MHD
0 in TME stock
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 1200 pcs - 0.89 USDGross price for quantities from 1200 pcs - 0.89 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.