+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVR2W2R2MPD

Capacitor: electrolytic; THT; 2.2uF; 450VDC; Ø10x12.5mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UVR2W2R2MPD
TME Symbol:
UVR2W2R2MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
450V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
UVR
Operating current
35mA
Height
12.5mm
Diameter
10mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR2W2R2MPD
0 in TME stock
Net price for quantities from 400 pcs - 0.18 USDGross price for quantities from 400 pcs - 0.18 USD
Net price for quantities from 600 pcs - 0.17 USDGross price for quantities from 600 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2600 pcs - 0.15 USDGross price for quantities from 2600 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.