+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY1H221MPD

Capacitor: electrolytic; THT; 220uF; 50VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UVY1H221MPD
TME Symbol:
UVY1H221MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
0.3A
Height
12.5mm
Diameter
10mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY1H221MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 8000 pcs - 0.19 USDGross price for quantities from 8000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.