+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY2A471MHD

Capacitor: electrolytic; THT; 470uF; 100VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
UVY2A471MHD
TME Symbol:
UVY2A471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
715mA
Height
25mm
Diameter
16mm
Gross weight8.12 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2A471MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.73 USDGross price for quantities from 800 pcs - 0.73 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 800.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs