+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY2C471MHD

Capacitor: electrolytic; THT; 470uF; 160VDC; Ø18x40mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
UVY2C471MHD
TME Symbol:
UVY2C471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
160V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
855mA
Height
40mm
Diameter
18mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2C471MHD
0 in TME stock
Net price for quantities from 200 pcs - 1.86 USDGross price for quantities from 200 pcs - 1.86 USD
Net price for quantities from 400 pcs - 1.79 USDGross price for quantities from 400 pcs - 1.79 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.