+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY2G100MPD

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UVY2G100MPD
TME Symbol:
UVY2G100MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
64mA
Height
16mm
Diameter
10mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2G100MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.25 USDGross price for quantities from 1800 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.