+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY2G220MHD

Capacitor: electrolytic; THT; 22uF; 400VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UVY2G220MHD
TME Symbol:
UVY2G220MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
0.14A
Height
25mm
Diameter
12.5mm
Gross weight4.85 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2G220MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.64 USDGross price for quantities from 800 pcs - 0.64 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.