+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVZ2A101MPD

Capacitor: electrolytic; THT; 100uF; 100VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UVZ2A101MPD
TME Symbol:
UVZ2A101MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVZ
Operating current
265mA
Height
20mm
Diameter
10mm
Gross weight2.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVZ2A101MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.26 USDGross price for quantities from 1400 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcs