+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-D4G

RFID reader; 7÷16V; RS485; antenna,buzzer; 82x82x22mm; white


Manufacturer: NETRONIX

Manufacturer part number:
UW-D4G
TME Symbol:
UW-D4G

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
RS485
Dimensions
82x82x22mm
Kind of transponder
HID, HITAG-1, HITAG-2, Q5, Unique
Body colour
white
Frequency
125kHz
Kind of output
relay
Mounting
for wall mounting
Supply voltage
  • 7...16V
Communications modules features
  • antenna
  • buzzer
Gross weight109.3 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-D4G
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.74 USDGross price for quantities from 1 pcs - 62.74 USD
Net price for quantities from 3 pcs - 59.73 USDGross price for quantities from 3 pcs - 59.73 USD
Net price for quantities from 10 pcs - 57.47 USDGross price for quantities from 10 pcs - 57.47 USD