+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-M4R

RFID reader; 8÷16V; GPIO,RS485; antenna; 82x82x22mm; OUT: relay

Manufacturer: NETRONIX

Manufacturer part number:
UW-M4R
TME Symbol:
UW-M4R

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communications modules features
antenna
Dimensions
82x82x22mm
Kind of transponder
Mifare S50, Mifare S70, Mifare Ultralight
Kind of output
relay
Card memory
1000
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS485
Gross weight86 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-M4R
0 in TME stock
Net price for quantities from 1 pcs - 60.99 USDGross price for quantities from 1 pcs - 60.99 USD
Net price for quantities from 3 pcs - 58.55 USDGross price for quantities from 3 pcs - 58.55 USD
Net price for quantities from 10 pcs - 55.30 USDGross price for quantities from 10 pcs - 55.30 USD
No. of pieces (Multiplicity: 1)