+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-MDN

RFID reader; 7÷25V; single-wire; antenna,buzzer; 82x82x22mm


Manufacturer: NETRONIX

Manufacturer part number:
UW-MDN
TME Symbol:
UW-MDN

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Dimensions
82x82x22mm
Kind of transponder
Mifare Ultralight C
Body colour
white
Frequency
13.56MHz
Kind of output
relay
Mounting
for wall mounting
Supply voltage
  • 7...25V
Communications modules features
  • antenna
  • buzzer
Gross weight76.3 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-MDN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.00 USDGross price for quantities from 1 pcs - 42.00 USD
Net price for quantities from 3 pcs - 40.00 USDGross price for quantities from 3 pcs - 40.00 USD
Net price for quantities from 10 pcs - 37.75 USDGross price for quantities from 10 pcs - 37.75 USD