+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UWR-5/2000-D24E-C

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 2A; PCB; 1.5kV


Manufacturer: Murata Power Solutions

Manufacturer part number:
UWR-5/2000-D24E-C
TME Symbol:
UWR-5/2000-D24E-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
2A
Mounting
PCB
Body dimensions
50.8x25.4x9.5mm
Efficiency
85%
Operating temperature
-40...70°C
Switching frequency
165kHz
Protection
anti-overvoltage OVP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
2"x1"
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
UWR-5/2000-D24E-C
0 in TME stock
Net price for quantities from 192 pcs - 107.68 USDGross price for quantities from 192 pcs - 107.68 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 192.
Multiplicity: 96.