+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UZ713

Diode: Zener; 3W; 13V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UZ713
TME Symbol:
UZ713

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
3W
Zener voltage
13V
Mounting
THT
Tolerance
±5%
Leakage current
10µA
Gross weight0.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
UZ713
0 in TME stock
Net price for quantities from 100 pcs - 19.40 USDGross price for quantities from 100 pcs - 19.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.