+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UZ7780R

Diode: Zener; 10W; 80V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UZ7780R
TME Symbol:
UZ7780R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
10W
Zener voltage
80V
Tolerance
±5%
Leakage current
10µA
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
UZ7780R
0 in TME stock
Net price for quantities from 100 pcs - 406.45 USDGross price for quantities from 100 pcs - 406.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.