+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UZ8117

Diode: Zener; 1W; 170V; 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UZ8117
TME Symbol:
UZ8117

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
170V
Mounting
THT
Tolerance
±5%
Leakage current
0.5µA
Gross weight0.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
UZ8117
0 in TME stock
Net price for quantities from 100 pcs - 19.37 USDGross price for quantities from 100 pcs - 19.37 USD
No. of pieces (Multiplicity: 1)