+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UZ816

Diode: Zener; 3W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UZ816
TME Symbol:
UZ816

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
3W
Mounting
THT
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
UZ816
0 in TME stock
Net price for quantities from 100 pcs - 19.64 USDGross price for quantities from 100 pcs - 19.64 USD
No. of pieces (Multiplicity: 1)