+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V-22

Meter: VU meter; on panel; analogue,mounting; 55x47.5x23.5mm


Manufacturer: MONACOR

Manufacturer part number:
V-22
TME Symbol:
V-22

Specification

Manufacturer
MONACOR
Type of meter
VU meter
Mounting
on panel
Kind of meter
analogue, mounting
Dimensions (W x H x D)
55x47.5x23.5mm
Measurement
signal level
Measuring instrument features
VU meter
Current rating
250µA
Internal resistance
750Ω
Dimensions
Gross weight20.5 g

WATCH VIDEO

See other products in this category: Analog Panel Meters - Others MONACOR,
*
V-22
0 in TME stock
Net price for quantities from 1 pcs - 24.61 USDGross price for quantities from 1 pcs - 24.61 USD
Net price for quantities from 3 pcs - 23.16 USDGross price for quantities from 3 pcs - 23.16 USD
Net price for quantities from 5 pcs - 21.71 USDGross price for quantities from 5 pcs - 21.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.