+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V1000LA160BP

Varistor: metal-oxide; THT; 1kVAC; 1.2kVDC; 1512V; 6.5kA; Ø20mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V1000LA160BP
TME Symbol:
V1000LA160BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
1kV AC, 1.2kV DC
Varistor voltage
1512V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Operating temperature
-55...85°C
Energy 2 ms
360J
Number of terminals
2
Gross weight11.71 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V1000LA160BP
0 in TME stock
Net price for quantities from 1200 pcs - 2.02 USDGross price for quantities from 1200 pcs - 2.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 200.
Multiplicity: 200.