+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V1000LA80AP

Varistor: metal-oxide; THT; 1kVAC; 1.2kVDC; 1.65kV; 4.5kA; Ø14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V1000LA80AP
TME Symbol:
V1000LA80AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
1kV AC, 1.2kV DC
Varistor voltage
1.65kV
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V1000LA80AP
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 300 pcs - 1.29 USDGross price for quantities from 300 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)