+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00109

Cable tie; L: 102.5mm; W: 2.45mm; grey; polyamide; 100N; Ømax: 20mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00109
TME Symbol:
V100R-PA46-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
102.5mm
Tie width
2.45mm
Colour
grey
Tie material
polyamide
Tie strength
100N
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...130°C
Manufacturer series
V100R
Gross weight0.3 g
Certificates
EAN code4031026431093
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-00109
0 in TME stock
Net price for quantities from 24000 pcs - 0.45 USDGross price for quantities from 24000 pcs - 0.45 USD
Net price for quantities from 120000 pcs - 0.41 USDGross price for quantities from 120000 pcs - 0.41 USD
Net price for quantities from 360000 pcs - 0.36 USDGross price for quantities from 360000 pcs - 0.36 USD
No. of pieces (Multiplicity: 24 000)
Minimum order quantity: 24 000.
Multiplicity: 24 000.