+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00074

Cable tie; L: 102.5mm; W: 2.45mm; natural; polyamide; 100N; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00074
TME Symbol:
V100R-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
102.5mm
Tie width
2.45mm
Colour
natural
Tie material
polyamide
Tie strength
100N
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
V100R
Gross weight0.28 g
Certificates
EAN code4031026286068
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-00074
0 in TME stock
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 15000 pcs - 0.26 USDGross price for quantities from 15000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.