+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V10E300PL2T7

Varistor: metal-oxide; THT; 300VAC; 385VDC; 517V; 3.5kA; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V10E300PL2T7
TME Symbol:
V10E300PL2T7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
517V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Energy E10/1000µs
60J
Gross weight1.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10E300PL2T7
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD