+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V130LA10AP

Varistor: metal-oxide; THT; 130VAC; 175VDC; 205V; 4.5kA; Ø14mm; 38J

Manufacturer: LITTELFUSE

Manufacturer part number:
V130LA10AP
TME Symbol:
V130LA10AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 175V DC
Varistor voltage
205V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
38J
Gross weight1.615 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V130LA10AP
842 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 700 pcs - 0.23 USDGross price for quantities from 700 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 700 pcs